+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PAA150P

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 250mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
PAA150P
TME Symbol:
PAA150P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
7Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
3.75kV
Turn-on time
2.5ms
Turn-off time
0.5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.278 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PAA150P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.92 EURGross price for quantities from 1 pcs - 13.09 EUR
Net price for quantities from 10 pcs - 9.79 EURGross price for quantities from 10 pcs - 11.74 EUR
Net price for quantities from 25 pcs - 9.19 EURGross price for quantities from 25 pcs - 11.02 EUR
Net price for quantities from 50 pcs - 8.79 EURGross price for quantities from 50 pcs - 10.54 EUR
Net price for quantities from 100 pcs - 8.39 EURGross price for quantities from 100 pcs - 10.06 EUR
Net price for quantities from 250 pcs - 8.18 EURGross price for quantities from 250 pcs - 9.82 EUR