+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PAA193

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 100mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
PAA193
TME Symbol:
PAA193

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.476 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PAA193
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.35 EURGross price for quantities from 1 pcs - 11.21 EUR
Net price for quantities from 50 pcs - 7.80 EURGross price for quantities from 50 pcs - 9.35 EUR
Net price for quantities from 250 pcs - 7.17 EURGross price for quantities from 250 pcs - 8.61 EUR
Net price for quantities from 1000 pcs - 6.81 EURGross price for quantities from 1000 pcs - 8.18 EUR