+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SHARP
Manufacturer | SHARP | |
Type of optocoupler | optotriac | |
Insulation voltage | 5kV | |
Kind of output | zero voltage crossing driver | |
Case | Gull wing 6 | |
Trigger current | 5mA | |
Mounting | SMD | |
Number of channels | 1 | |
Manufacturer series | PC3SD11NTZ |