+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC3SD21YXPCH

Optotriac; 5kV; zero voltage crossing driver; Gull wing 6; Ch: 1


Manufacturer: SHARP

Manufacturer part number:
PC3SD21YXPCH
TME Symbol:
PC3SD21YXPCH

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Mounting
SMD
Number of channels
1
Manufacturer series
PC3SD21NTZ
Gross weight0.414 g
Certificates
See other products in this category: Optotriacs SHARP,
See other products from this series.:
*
PC3SD21YXPCH
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.46 USD
Packaging method by the manufacturer:Reel = 1 000 pcs