+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC400J00000F

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; SO5


Manufacturer: SHARP

Manufacturer part number:
PC400J00000F
TME Symbol:
PC400J00000F

Specification

Manufacturer
SHARP
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Case
SO5
Turn-on time
6µs
Turn-off time
3µs
Gross weight0.11 g
Certificates
See other products in this category: Optocouplers - analog output SHARP,
*
PC400J00000F
5986 in TME stock
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 20 pcs - 0.88 EURGross price for quantities from 20 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 0.76 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs