+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC4SD21YXPCH

Optotriac; 5kV; zero voltage crossing driver; Gull wing 6; Ch: 1


Manufacturer: SHARP

Manufacturer part number:
PC4SD21YXPCH
TME Symbol:
PC4SD21YXPCH

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Mounting
SMD
Number of channels
1
Gross weight0.02 g
Certificates
See other products in this category: Optotriacs SHARP,
*
PC4SD21YXPCH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.72 USD