+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC4SD21YXPDH

Optotriac; 5kV; zero voltage crossing driver; Gull wing 6; Ch: 1

Manufacturer: SHARP

Manufacturer part number:
PC4SD21YXPDH
TME Symbol:
PC4SD21YXPDH

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Trigger current
3mA
Mounting
SMD
Number of channels
1
Gross weight0.421 g
Certificates
See other products in this category: Optotriacs SHARP,
*
PC4SD21YXPDH
498 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 0.72 EURGross price for quantities from 5 pcs - 0.86 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs