+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-IT55

Meter: insulation resistance; LCD; VAC: 0÷750V; VDC: 0÷1kV

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-IT55
TME Symbol:
PCE-IT55

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
insulation resistance
Kind of display used
LCD
AC voltage measuring range
0...750V
AC voltage measuring accuracy
±(1.2% + 10 digit)
DC voltage measuring range
0...1kV
DC voltage measuring accuracy
±(0.8% + 3 digit)
Measurement
AC voltage, DC voltage, insulation resistance PV
Insulation resistance measuring ranges
0...2GΩ
Resistance measuring range
0...200Ω
Measuring instrument features
automatic power-off
Dimensions
200x50x92mm
Operating temperature
max. 40°C
Storage temperature
max 40°C
Power supply
  • battery AA 1,5V x6
Standard equipment
  • black lead terminated with insulated crocodile clip
  • carrying strap
  • soft case
  • test leads set
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight1.435 kg
See other products in this category: Multimeters for Electrical Installations PCE INSTRUMENTS,
*
PCE-IT55
0 in TME stock
Net price for quantities from 1 pcs - 190.81 EURGross price for quantities from 1 pcs - 228.97 EUR
No. of pieces (Multiplicity: 1)