+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PA6000

Benchtop multimeter; LCD; VDC: 100uV÷600mV; VAC: 0÷600V; 10÷999Hz

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PA6000
TME Symbol:
PCE-PA6000

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
benchtop multimeter
Kind of display used
LCD
DC voltage measuring range
0.1...600mV
AC voltage measuring range
0...600V
AC current measuring range
0...10A
Frequency measuring range
10...999Hz
Frequency measuring accuracy
±0.1%
Measurement
AC current, active power, AC voltage, DC voltage, frequency, power factor
Interface
RS232
Operating temperature
max. 50°C
Storage temperature
max 50°C
Dimensions
280x90x210mm
Measuring instrument features
HOLD function
Active power measurement
0...6W
Power supply
  • battery AA 1,5V x6
Battery/ rechargeable battery
  • battery AA 1,5V x6
Standard equipment
  • RS232 cable
  • software
  • test leads set
  • user's manual
Gross weight3.719 kg
See other products in this category: Benchtop digital multimeters PCE INSTRUMENTS,
*
PCE-PA6000
0 in TME stock
Net price for quantities from 1 pcs - 568.60 USDGross price for quantities from 1 pcs - 682.31 USD
No. of pieces (Multiplicity: 1)