+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCFS2509A

Fuse holder; 19mm; 30A; PCB,vertical,THT; Contacts: brass; 500VAC


Manufacturer: PROFFUSE

Manufacturer part number:
PCFS2509A
TME Symbol:
PCFS2509A

Specification

Manufacturer
PROFFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
30A
Mounting
PCB, THT, vertical
Contact material
brass
Contact plating
tinned
Operating voltage
500V AC
Terminal pitch
5mm
Application - series/manufacturer
UNIVAL
Panel cutout diameter
2.54mm
Dimensions
Gross weight0.48 g
Certificates
See other products in this category: Car Fuseholders PROFFUSE,
*
PCFS2509A
2183 in TME stock
Net price for quantities from 5 pcs - 0.11 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs