+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCID-2RN

Sensor: inductive; OUT: NPN / NC; 0÷2mm; 10÷30VDC; M12; 2m; IP67


Manufacturer: SELS

Manufacturer part number:
PCID-2RN
TME Symbol:
PCID-2RN

Specification

Manufacturer
SELS
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1kHz
Overall length
61mm
Plating material
nickel
Supply voltage
  • 10...30V DC
Gross weight76.9 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors SELS,
*
PCID-2RN
2 in TME stock
Net price for quantities from 1 pcs - 24.51 EURGross price for quantities from 1 pcs - 29.41 EUR
Net price for quantities from 5 pcs - 23.64 EURGross price for quantities from 5 pcs - 28.37 EUR
Net price for quantities from 10 pcs - 22.44 EURGross price for quantities from 10 pcs - 26.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.