+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIDX30ZRP4040PG13

Sensor: inductive; 0÷30mm; PNP / NO + NC; Usup: 10÷30VDC; PG13,5

Manufacturer: SELS

Manufacturer part number:
PCIDX30ZRP4040PG13
TME Symbol:
PCIDX30ZRP4040PG13

Specification

Manufacturer
SELS
Type of sensor
inductive
Range
0...30mm
Output configuration
PNP / NO + NC
Connection
PG13,5
Body dimensions
40x40x142mm
Body material
PBT
Supply voltage
  • 10...30V DC
Gross weight239.7 g
Certificates
See other products in this category: Rectangle Inductive Sensors SELS,
*
PCIDX30ZRP4040PG13
7 in TME stock
Net price for quantities from 1 pcs - 55.96 USDGross price for quantities from 1 pcs - 67.15 USD
Net price for quantities from 5 pcs - 52.46 USDGross price for quantities from 5 pcs - 62.95 USD
Net price for quantities from 10 pcs - 48.97 USDGross price for quantities from 10 pcs - 58.76 USD
No. of pieces (Multiplicity: 1)