+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCL-21

Power stand; Smart Home; 6/24VAC; 6÷24VDC; EXTA LIFE; wireless

Manufacturer: ZAMEL

Manufacturer part number:
PCL-21

Alternative designations: EXL10000042

TME Symbol:
PCL-21

Specification

Manufacturer
ZAMEL
Type of automation module
power stand
Trade name
Smart Home
Rated voltage
6...24V DC/6/24V AC
Manufacturer series
EXTA LIFE
Application
intelligent house
Related items
RCM-21, RCR-21
Kind of module
wireless
Gross weight36.5 g
Certificates
EAN code5903669447962
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
PCL-21
0 in TME stock
Net price for quantities from 1 pcs - 16.75 USDGross price for quantities from 1 pcs - 20.09 USD
Net price for quantities from 5 pcs - 15.70 USDGross price for quantities from 5 pcs - 18.84 USD
Net price for quantities from 10 pcs - 14.66 USDGross price for quantities from 10 pcs - 17.59 USD
No. of pieces (Multiplicity: 1)