+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD2601

Relay: solid state; Icntrl max: 100mA; 1000mA; max.600VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
PD2601
TME Symbol:
PD2601

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 600V AC
Relay variant
1-phase
Mounting
THT
Case
DIP4
Body dimensions
19.2x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.85 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PD2601
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.85 EURGross price for quantities from 1 pcs - 17.82 EUR
Net price for quantities from 25 pcs - 11.47 EURGross price for quantities from 25 pcs - 13.76 EUR
Net price for quantities from 50 pcs - 11.01 EURGross price for quantities from 50 pcs - 13.22 EUR
Net price for quantities from 100 pcs - 10.57 EURGross price for quantities from 100 pcs - 12.68 EUR
Net price for quantities from 250 pcs - 10.00 EURGross price for quantities from 250 pcs - 12.00 EUR
Net price for quantities from 375 pcs - 9.77 EURGross price for quantities from 375 pcs - 11.73 EUR
Net price for quantities from 500 pcs - 9.67 EURGross price for quantities from 500 pcs - 11.61 EUR
Net price for quantities from 625 pcs - 9.54 EURGross price for quantities from 625 pcs - 11.44 EUR
Packaging method by the manufacturer:
Tube = 25 pcs