+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PDU3B01

Plug socket strip: supply; Sockets: 3; 230VAC; 16A; black; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
PDU3B01
TME Symbol:
PDU3B01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
1.8m
Overvoltege protection plug socket strip features
Schuko sockets type
IP rating
IP20
Gross weight663.6 g
Certificates
EAN code4052792026719
See other products in this category: Socket Strips LOGILINK,
*
PDU3B01
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.68 EURGross price for quantities from 1 pcs - 17.62 EUR
Net price for quantities from 5 pcs - 13.70 EURGross price for quantities from 5 pcs - 16.44 EUR
Net price for quantities from 10 pcs - 12.73 EURGross price for quantities from 10 pcs - 15.27 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs