+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8A01

Plug socket strip: supply; Sockets: 7; 230VAC; 10A; black; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU8A01
TME Symbol:
PDU8A01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
7
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
2m
Overvoltege protection plug socket strip features
mounting bracket for mounting in 19" rack
Kind of output connector
IEC C13
Gross weight882.1 g
Certificates
EAN code4052792046588
See other products in this category: Socket Strips LOGILINK,
*
PDU8A01
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.17 USDGross price for quantities from 1 pcs - 38.60 USD
Net price for quantities from 5 pcs - 29.79 USDGross price for quantities from 5 pcs - 35.75 USD
Net price for quantities from 10 pcs - 27.68 USDGross price for quantities from 10 pcs - 33.22 USD