+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8A02

Plug socket strip: protective; Sockets: 8; 230VAC; 10A; black; IP20


Manufacturer: LOGILINK

Manufacturer part number:
PDU8A02
TME Symbol:
PDU8A02

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
IP rating
IP20
Kind of output connector
IEC C13
Kind of input connector
IEC C14
Overvoltege protection plug socket strip features
  • 1-polar switch with backlight
  • mounting bracket for mounting in 19" rack
Gross weight674.3 g
Certificates
EAN code4052792060966
See other products in this category: Socket Strips LOGILINK,
*
PDU8A02
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.22 EURGross price for quantities from 1 pcs - 33.86 EUR
Net price for quantities from 10 pcs - 26.34 EURGross price for quantities from 10 pcs - 31.60 EUR
Net price for quantities from 20 pcs - 24.46 EURGross price for quantities from 20 pcs - 29.35 EUR