+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8C02

Plug socket strip: protective; Sockets: 8; 230VAC; 16A; black; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU8C02
TME Symbol:
PDU8C02

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • child protection
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
  • USB socket x2
Gross weight964.9 g
Certificates
EAN code4052792055580
See other products in this category: Socket Strips LOGILINK,
*
PDU8C02
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.19 EURGross price for quantities from 1 pcs - 38.62 EUR
Net price for quantities from 10 pcs - 30.04 EURGross price for quantities from 10 pcs - 36.05 EUR
Net price for quantities from 20 pcs - 27.90 EURGross price for quantities from 20 pcs - 33.48 EUR