+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8C03

Plug socket strip: protective; Sockets: 8; 230VAC; 10A; black; 3m

Manufacturer: LOGILINK

Manufacturer part number:
PDU8C03
TME Symbol:
PDU8C03

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
3m
IP rating
IP20
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight996.5 g
Certificates
EAN code4052792068016
See other products in this category: Socket Strips LOGILINK,
*
PDU8C03
10 in TME stock
Net price for quantities from 1 pcs - 29.11 EURGross price for quantities from 1 pcs - 34.93 EUR
Net price for quantities from 10 pcs - 27.17 EURGross price for quantities from 10 pcs - 32.60 EUR
Net price for quantities from 20 pcs - 25.42 EURGross price for quantities from 20 pcs - 30.50 EUR
No. of pieces (Multiplicity: 1)