+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8C05

Plug socket strip: protective; Sockets: 8; 230VAC; 16A; black; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
PDU8C05
TME Symbol:
PDU8C05

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
1.8m
Overvoltege protection plug socket strip features
Schuko sockets type
IP rating
IP20
Gross weight811 g
Certificates
EAN code4052792080179
See other products in this category: Socket Strips LOGILINK,
*
PDU8C05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.96 GBPGross price for quantities from 1 pcs - 21.55 GBP
Net price for quantities from 5 pcs - 16.76 GBPGross price for quantities from 5 pcs - 20.11 GBP
Net price for quantities from 10 pcs - 15.56 GBPGross price for quantities from 10 pcs - 18.67 GBP