+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8C06

Plug socket strip: protective; Sockets: 8; 230VAC; 16A; black; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
PDU8C06
TME Symbol:
PDU8C06

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
1.8m
IP rating
IP20
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
  • USB C socket x2
Gross weight935.7 g
Certificates
EAN code4052792081251
See other products in this category: Socket Strips LOGILINK,
*
PDU8C06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.06 GBPGross price for quantities from 1 pcs - 31.28 GBP
Net price for quantities from 5 pcs - 24.37 GBPGross price for quantities from 5 pcs - 29.24 GBP
Net price for quantities from 10 pcs - 22.48 GBPGross price for quantities from 10 pcs - 26.97 GBP