+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8D01

Plug socket strip: protective; Sockets: 8; 230VAC; 16A; black; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU8D01
TME Symbol:
PDU8D01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • independent socket switches
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight2.1697 kg
Certificates
EAN code4052792070361
See other products in this category: Socket Strips LOGILINK,
*
PDU8D01
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.18 EURGross price for quantities from 1 pcs - 69.82 EUR
Net price for quantities from 6 pcs - 54.30 EURGross price for quantities from 6 pcs - 65.16 EUR
Net price for quantities from 12 pcs - 50.43 EURGross price for quantities from 12 pcs - 60.51 EUR