+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8S01

Plug socket strip: supply; Sockets: 8; 230VAC; 16A; black


Manufacturer: LOGILINK

Manufacturer part number:
PDU8S01
TME Symbol:
PDU8S01

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Overvoltege protection plug socket strip features
mounting bracket for mounting in 19" rack
Kind of output connector
IEC C13
Kind of input connector
IEC C20
Gross weight2.8 kg
Certificates
EAN code4052792075656
See other products in this category: Socket Strips LOGILINK,
*
PDU8S01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 328.81 EURGross price for quantities from 1 pcs - 394.57 EUR
Net price for quantities from 3 pcs - 305.32 EURGross price for quantities from 3 pcs - 366.38 EUR