+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PDU9C02

Plug socket strip: supply; Sockets: 9; 250VAC; 16A; black; 2m; IP20


Manufacturer: LOGILINK

Manufacturer part number:
PDU9C02
TME Symbol:
PDU9C02

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
9
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 1-polar switch
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight921.6 g
Certificates
EAN code4052792043754
See other products in this category: Socket Strips LOGILINK,
*
PDU9C02
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.93 EURGross price for quantities from 1 pcs - 28.71 EUR
Net price for quantities from 5 pcs - 22.33 EURGross price for quantities from 5 pcs - 26.80 EUR
Net price for quantities from 10 pcs - 20.74 EURGross price for quantities from 10 pcs - 24.88 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs