+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU9C04

Plug socket strip: protective; Sockets: 9; 230VAC; 16A; black; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU9C04
TME Symbol:
PDU9C04

Specification

Manufacturer
LOGILINK
Type of plug socket strip
protective
Number of sockets
9
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight932.8 g
Certificates
EAN code4052792070781
See other products in this category: Socket Strips LOGILINK,
*
PDU9C04
0 in TME stock
Net price for quantities from 1 pcs - 21.47 EURGross price for quantities from 1 pcs - 25.76 EUR
Net price for quantities from 10 pcs - 20.03 EURGross price for quantities from 10 pcs - 24.04 EUR
Net price for quantities from 20 pcs - 18.60 EURGross price for quantities from 20 pcs - 22.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.