+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PDU9C05

Plug socket strip: supply; Sockets: 9; 230VAC; 16A; light grey; 2m


Manufacturer: LOGILINK

Manufacturer part number:
PDU9C05
TME Symbol:
PDU9C05

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
9
Max. operating voltage
230V AC
Max. operating current
16A
Colour
light grey
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight928.7 g
Certificates
EAN code4052792070798
See other products in this category: Socket Strips LOGILINK,
*
PDU9C05
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.31 USDGross price for quantities from 1 pcs - 27.97 USD
Net price for quantities from 10 pcs - 21.75 USDGross price for quantities from 10 pcs - 26.10 USD
Net price for quantities from 20 pcs - 20.20 USDGross price for quantities from 20 pcs - 24.24 USD