+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH2RA-80-UA

Connector: pin strips; pin header; male; PIN: 80; THT; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
PH2RA-80-UA
TME Symbol:
PH2RA-80-UA

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
80
Electrical mounting
THT
Spatial orientation
angled 90°
Contacts pitch
2.54mm
Connector pinout layout
2x40
Contact plating
gold-plated
Gross weight5.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
PH2RA-80-UA
2358 in TME stock
Net price for quantities from 1 pcs - 1.45 GBPGross price for quantities from 1 pcs - 1.74 GBP
Net price for quantities from 10 pcs - 1.27 GBPGross price for quantities from 10 pcs - 1.52 GBP
Net price for quantities from 25 pcs - 1.17 GBPGross price for quantities from 25 pcs - 1.40 GBP
Net price for quantities from 100 pcs - 1.02 GBPGross price for quantities from 100 pcs - 1.23 GBP
Net price for quantities from 200 pcs - 0.96 GBPGross price for quantities from 200 pcs - 1.15 GBP
Net price for quantities from 300 pcs - 0.91 GBPGross price for quantities from 300 pcs - 1.09 GBP
Net price for quantities from 500 pcs - 0.86 GBPGross price for quantities from 500 pcs - 1.03 GBP
Net price for quantities from 1000 pcs - 0.80 GBPGross price for quantities from 1000 pcs - 0.96 GBP
Net price for quantities from 1500 pcs - 0.75 GBPGross price for quantities from 1500 pcs - 0.90 GBP
Net price for quantities from 2000 pcs - 0.73 GBPGross price for quantities from 2000 pcs - 0.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs