+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1401

Oscilloscope: digital; DSO; Ch: 2; 10MHz; 100Msps; 10kpts; automatic


Manufacturer: PEAKTECH

Manufacturer part number:
P 1401
TME Symbol:
PKT-P1401

Specification

Manufacturer
PEAKTECH
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
2
Band
10MHz
Sampling
100Msps
Memory record length
10kpts
Kind of display used
LCD TFT 7"
Trigger modes
automatic
Trigger
alternate, falling-edge, rising-edge, video signal
Trigger source
CH1, CH2
Time base
5n...1ks/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
DC
Horizontal accuracy
±3%
Interface
USB
Rise time
≤35ns
Input impedance
1MΩ/20pF
Input sensitivity
5mV/div...5V/div
Measuring instrument features
mathematical functions: addition, subtraction, division, multiplication and FFT
Power consumption
15W
Operating temperature
0...40°C
Body dimensions
301x152x70mm
Software
included
Display resolution
800x480
Connectors for the country
Europe
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • USB cable
Supply voltage
  • 100...240V AC
Gross weight1.5501 kg
Certificates

WATCH VIDEO

See other products in this category: Digital Oscilloscopes PEAKTECH,
*
P 1401
0 in TME stock
Net price for quantities from 1 pcs - 126.90 GBPGross price for quantities from 1 pcs - 152.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.