+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2530

Tester: phase sequence; LCD; 40÷600VAC; Freq: 15÷400Hz; IP40

Manufacturer: PEAKTECH

Manufacturer part number:
P 2530
TME Symbol:
PKT-P2530

Specification

Manufacturer
PEAKTECH
Type of tester
phase sequence
Kind of display used
LCD
Phase-to-phase voltage range for phase sequence indication
40...600V AC
Phase-to-phase voltage range for phase sequence indication
40...690V AC
Operating frequency
15...400Hz
IP rating
IP40
Body dimensions
70x130x32mm
Weight without batteries
130g
Conform to the norm
CAT III 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Measuring instrument features
low battery indicator
Power supply
  • from tested wiring system
Standard equipment
  • 3 crocodile clips
  • case
  • test leads ( 3pcs.)
Gross weight494.8 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators PEAKTECH,
*
P 2530
14 in TME stock
Net price for quantities from 1 pcs - 39.37 GBPGross price for quantities from 1 pcs - 47.25 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs