+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA143

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
PLA143
TME Symbol:
PLA143

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
4kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.403 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA143
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 9.48 USD
Net price for quantities from 10 pcs - 6.99 USDGross price for quantities from 10 pcs - 8.39 USD
Net price for quantities from 50 pcs - 5.70 USDGross price for quantities from 50 pcs - 6.84 USD
Net price for quantities from 250 pcs - 5.07 USDGross price for quantities from 250 pcs - 6.08 USD
Net price for quantities from 500 pcs - 5.00 USDGross price for quantities from 500 pcs - 6.00 USD
Packaging method by the manufacturer:
Tube = 50 pcs