+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA143S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
PLA143S
TME Symbol:
PLA143S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
4kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.385 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA143S
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 100 pcs - 4.55 USDGross price for quantities from 100 pcs - 5.46 USD
Net price for quantities from 250 pcs - 4.31 USDGross price for quantities from 250 pcs - 5.17 USD
Net price for quantities from 500 pcs - 4.13 USDGross price for quantities from 500 pcs - 4.96 USD
Net price for quantities from 1000 pcs - 3.95 USDGross price for quantities from 1000 pcs - 4.73 USD
Net price for quantities from 2500 pcs - 3.80 USDGross price for quantities from 2500 pcs - 4.55 USD
Packaging method by the manufacturer:Tube = 50 pcs