+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PLA160

Relay: solid state; SPST-NO; Ucntrl: 1.8÷2.8VDC; Icntrl max: 50mA


Manufacturer: IXYS

Manufacturer part number:
PLA160
TME Symbol:
PLA160

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.8...2.8V DC
Control current max.
50mA
Max. operating current
50mA
Switched voltage
max. 300V AC, max. 300V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
100Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
50µs
Turn-off time
50µs
Operating temperature
-40...85°C
Gross weight0.396 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA160
233 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.12 EURGross price for quantities from 1 pcs - 8.55 EUR
Net price for quantities from 10 pcs - 6.19 EURGross price for quantities from 10 pcs - 7.43 EUR
Net price for quantities from 50 pcs - 6.03 EURGross price for quantities from 50 pcs - 7.24 EUR
Packaging method by the manufacturer:Tube = 50 pcs