+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA171PTR

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.800VAC


Manufacturer: IXYS

Manufacturer part number:
PLA171PTR
TME Symbol:
PLA171PTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 800V AC, max. 800V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
SMT
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA171PTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 25 pcs - 5.75 USDGross price for quantities from 25 pcs - 6.89 USD
Net price for quantities from 50 pcs - 5.46 USDGross price for quantities from 50 pcs - 6.55 USD
Net price for quantities from 100 pcs - 5.21 USDGross price for quantities from 100 pcs - 6.25 USD
Net price for quantities from 250 pcs - 4.91 USDGross price for quantities from 250 pcs - 5.89 USD
Net price for quantities from 500 pcs - 4.71 USDGross price for quantities from 500 pcs - 5.65 USD
Net price for quantities from 1000 pcs - 4.54 USDGross price for quantities from 1000 pcs - 5.44 USD
Net price for quantities from 3000 pcs - 4.31 USDGross price for quantities from 3000 pcs - 5.17 USD