+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PLA172P

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.800VAC


Manufacturer: IXYS

Manufacturer part number:
PLA172P
TME Symbol:
PLA172P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 800V AC, max. 800V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
SMT
Body dimensions
9.65x6.35x2.59mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...105°C
Gross weight0.346 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA172P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.85 EURGross price for quantities from 1 pcs - 9.42 EUR
Net price for quantities from 50 pcs - 6.53 EURGross price for quantities from 50 pcs - 7.83 EUR
Net price for quantities from 250 pcs - 6.09 EURGross price for quantities from 250 pcs - 7.31 EUR
Net price for quantities from 1000 pcs - 5.77 EURGross price for quantities from 1000 pcs - 6.92 EUR
Net price for quantities from 5000 pcs - 5.72 EURGross price for quantities from 5000 pcs - 6.86 EUR
Packaging method by the manufacturer:Tube = 50 pcs