+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA191S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 250mA; max.400VAC


Manufacturer: IXYS

Manufacturer part number:
PLA191S
TME Symbol:
PLA191S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
8Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
3ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.387 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA191S
199 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.36 EURGross price for quantities from 1 pcs - 8.83 EUR
Net price for quantities from 100 pcs - 5.62 EURGross price for quantities from 100 pcs - 6.75 EUR
Net price for quantities from 250 pcs - 5.12 EURGross price for quantities from 250 pcs - 6.14 EUR
Net price for quantities from 500 pcs - 4.80 EURGross price for quantities from 500 pcs - 5.75 EUR
Net price for quantities from 1000 pcs - 4.59 EURGross price for quantities from 1000 pcs - 5.51 EUR
Packaging method by the manufacturer:Tube = 50 pcs