+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB150

Relay: solid state; SPST-NC; Icntrl max: 50mA; 250mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
PLB150
TME Symbol:
PLB150

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
7Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
1ms
Turn-off time
2.5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.404 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLB150
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 7.96 USD
Net price for quantities from 25 pcs - 6.47 USDGross price for quantities from 25 pcs - 7.76 USD