+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB171PTR

Relay: solid state; SPST-NC; Icntrl max: 50mA; 80mA; max.800VAC


Manufacturer: IXYS

Manufacturer part number:
PLB171PTR
TME Symbol:
PLB171PTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
80mA
Switched voltage
max. 800V AC, max. 800V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
90Ω
Mounting
SMT
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLB171PTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 6.82 USDGross price for quantities from 1000 pcs - 8.18 USD
Net price for quantities from 5000 pcs - 6.77 USDGross price for quantities from 5000 pcs - 8.12 USD