+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PLB190

Relay: solid state; SPST-NC; Icntrl max: 50mA; 130mA; max.400VAC


Manufacturer: IXYS

Manufacturer part number:
PLB190
TME Symbol:
PLB190

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
0.13A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
25Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
1ms
Turn-off time
2.5ms
Operating temperature
-40...85°C
Gross weight0.401 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLB190
240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.18 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 9.57 USD
Net price for quantities from 50 pcs - 6.85 USDGross price for quantities from 50 pcs - 8.22 USD
Net price for quantities from 500 pcs - 6.72 USDGross price for quantities from 500 pcs - 8.06 USD
Packaging method by the manufacturer:Tube = 50 pcs