+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB190S

Relay: solid state; SPST-NC; Icntrl max: 50mA; 130mA; max.400VAC


Manufacturer: IXYS

Manufacturer part number:
PLB190S
TME Symbol:
PLB190S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
0.13A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
25Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
1ms
Turn-off time
2.5ms
Operating temperature
-40...85°C
Gross weight0.387 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLB190S
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.15 EURGross price for quantities from 1 pcs - 9.78 EUR
Net price for quantities from 25 pcs - 6.87 EURGross price for quantities from 25 pcs - 8.25 EUR
Net price for quantities from 100 pcs - 6.11 EURGross price for quantities from 100 pcs - 7.34 EUR
Net price for quantities from 250 pcs - 5.60 EURGross price for quantities from 250 pcs - 6.71 EUR
Net price for quantities from 500 pcs - 5.24 EURGross price for quantities from 500 pcs - 6.28 EUR
Net price for quantities from 1000 pcs - 5.00 EURGross price for quantities from 1000 pcs - 5.99 EUR
Packaging method by the manufacturer:
Tube = 50 pcs