+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM6760D25PH

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; on panel

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PM6760D25PH
TME Symbol:
PM6760D25PH

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
on panel
Switching method
zero voltage switching
Body dimensions
67.5x91.8x54.7mm
IP rating
IP20
Manufacturer series
PM67
Indication
LED
Relay features
3-phase control
Protection
anti-overvoltage OVP
Related items
CP201, CP202
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight190 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
PM6760D25PH
0 in TME stock
Net price for quantities from 1 pcs - 244.66 USDGross price for quantities from 1 pcs - 293.59 USD
Net price for quantities from 10 pcs - 233.01 USDGross price for quantities from 10 pcs - 279.61 USD
Net price for quantities from 50 pcs - 222.42 USDGross price for quantities from 50 pcs - 266.90 USD
Net price for quantities from 100 pcs - 215.87 USDGross price for quantities from 100 pcs - 259.04 USD
No. of pieces (Multiplicity: 1)