+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2576

Converter: step up / step down; Uout: 9V; Uin: 2.9÷32V; 2A; 80÷90%


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2576
TME Symbol:
POLOLU-2576

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
9V
Input voltage
2.9...32V
Maximum output current
2A
Efficiency
80...90%
Board dimensions
43x21mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • protection against reverse connection of power supply
Gross weight12.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2576
0 in TME stock
Net price for quantities from 1 pcs - 54.11 EURGross price for quantities from 1 pcs - 64.94 EUR
Net price for quantities from 3 pcs - 47.75 EURGross price for quantities from 3 pcs - 57.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 60 pcs