+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2845

Converter: step down; Uout: 9V; Uin: 9.1÷36V; 500mA; 85÷93%; 13x10mm


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2845
TME Symbol:
POLOLU-2845

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
9V
Input voltage
9.1...36V
Maximum output current
0.5A
Efficiency
85...93%
Board dimensions
13x10mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2845
0 in TME stock
Net price for quantities from 1 pcs - 6.35 EURGross price for quantities from 1 pcs - 7.62 EUR
Net price for quantities from 3 pcs - 5.61 EURGross price for quantities from 3 pcs - 6.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.