+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SOLDER PEAK | |
Type of board | universal | |
Board variant | prototyping, single sided | |
Material | epoxy resin, fiberglass, FR4 | |
Laminate thickness | 1.5mm | |
Width | 50mm | |
Length | 74mm | |
Copper plating thickness | 35µm | |
Kind of board clad | tin plated soldering pads | |
Number of soldering pads | 452 | |
Soldering pads pitch | 2.54mm | |
Prototyping boards features | non-drilled |