+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC1040

Transformer: current; AC; Iin: 40A; 100Ω; 160mVA; C: 25.4mm; H: 34.9mm


Manufacturer: TALEMA

Manufacturer part number:
AC1040
TME Symbol:
PPAC1040

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
40A
Recommended load
100Ω
Power
160mVA
C dimension
25.4mm
D dimension
10.16mm
H dimension
34.9mm
ID dimension
14.6mm
L dimension
34.9mm
W dimension
14.3mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight46.98 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1040
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.56 EURGross price for quantities from 1 pcs - 6.67 EUR
Net price for quantities from 25 pcs - 5.09 EURGross price for quantities from 25 pcs - 6.11 EUR
Net price for quantities from 50 pcs - 4.83 EURGross price for quantities from 50 pcs - 5.80 EUR
Net price for quantities from 70 pcs - 4.69 EURGross price for quantities from 70 pcs - 5.62 EUR
Net price for quantities from 100 pcs - 4.53 EURGross price for quantities from 100 pcs - 5.43 EUR
Net price for quantities from 120 pcs - 4.45 EURGross price for quantities from 120 pcs - 5.33 EUR
Net price for quantities from 280 pcs - 4.12 EURGross price for quantities from 280 pcs - 4.94 EUR
Net price for quantities from 420 pcs - 4.04 EURGross price for quantities from 420 pcs - 4.85 EUR
Net price for quantities from 560 pcs - 4.00 EURGross price for quantities from 560 pcs - 4.81 EUR
Packaging method by the manufacturer:Tray = 120 pcsTray = 140 pcsCardboard = 420 pcs