+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC1200

Transformer: current; AC; Iin: 200A; 100Ω; 4000mVA; C: 45.72mm; PCB


Manufacturer: TALEMA

Manufacturer part number:
AC1200
TME Symbol:
PPAC1200

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
200A
Recommended load
100Ω
Power
4VA
C dimension
45.72mm
D dimension
12.7mm
H dimension
55.6mm
ID dimension
23.8mm
L dimension
55.6mm
W dimension
20.6mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight190.61 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1200
857 in TME stock
Net price for quantities from 1 pcs - 18.11 EURGross price for quantities from 1 pcs - 21.73 EUR
Net price for quantities from 18 pcs - 16.00 EURGross price for quantities from 18 pcs - 19.21 EUR
Net price for quantities from 36 pcs - 14.21 EURGross price for quantities from 36 pcs - 17.04 EUR
Net price for quantities from 54 pcs - 13.00 EURGross price for quantities from 54 pcs - 15.61 EUR
Net price for quantities from 90 pcs - 11.80 EURGross price for quantities from 90 pcs - 14.16 EUR
Net price for quantities from 108 pcs - 11.61 EURGross price for quantities from 108 pcs - 13.93 EUR
Net price for quantities from 270 pcs - 11.00 EURGross price for quantities from 270 pcs - 13.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs