+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRDCM08-2DP2

Sensor: inductive; OUT: PNP / NC; 0÷2mm; 10÷30VDC; M8; IP67; 100mA


Manufacturer: AUTONICS

Manufacturer part number:
PRDCM08-2DP2
TME Symbol:
PRDCM08-2DP2

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...2mm
Switch housing
M8
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight30.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Cylindrical Inductive Sensors AUTONICS,
*
PRDCM08-2DP2
5 in TME stock
Net price for quantities from 1 pcs - 28.45 EURGross price for quantities from 1 pcs - 34.14 EUR
Net price for quantities from 5 pcs - 26.78 EURGross price for quantities from 5 pcs - 32.13 EUR
Net price for quantities from 10 pcs - 25.10 EURGross price for quantities from 10 pcs - 30.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.