+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10849

Screwdriver bit: Torx®; TX27; 3/8"; Overall len: 30mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10849
TME Symbol:
PRE-10849

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX27
Holder socket size - inch
3/8"
Material
S2 steel
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight43.1 g
EAN code5903755108494
See other products in this category: Screwdriver Bits PROLINE,
*
10849
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.68 EURGross price for quantities from 1 pcg - 2.01 EUR
Net price for quantities from 3 pcg - 1.56 EURGross price for quantities from 3 pcg - 1.87 EUR