+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10850

Screwdriver bit: Torx®; TX30; 3/8"; Overall len: 30mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10850
TME Symbol:
PRE-10850

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX30
Holder socket size - inch
3/8"
Material
S2 steel
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight43.15 g
EAN code5903755108500
See other products in this category: Screwdriver Bits PROLINE,
*
10850
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.91 USDGross price for quantities from 1 pcg - 2.29 USD
Net price for quantities from 3 pcg - 1.78 USDGross price for quantities from 3 pcg - 2.13 USD