+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10869

Screwdriver bit: spline (12-angles); XZN M12; 3/8"; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10869
TME Symbol:
PRE-10869

Specification

Manufacturer
PROLINE
Type of screwdriver bit
spline (12-angles)
Bit size
XZN M12
Holder socket size - inch
3/8"
Material
S2 steel
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight57.69 g
EAN code5903755108692
See other products in this category: Screwdriver Bits PROLINE,
*
10869
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.33 EURGross price for quantities from 1 pcg - 2.80 EUR
Net price for quantities from 3 pcg - 2.17 EURGross price for quantities from 3 pcg - 2.60 EUR