+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24271

Padlock; mandrel; Equipment: key x4; 70mm; gates,cabinets,sheds

Manufacturer: PROLINE

Manufacturer part number:
24271
TME Symbol:
PRE-24271

Specification

Manufacturer
PROLINE
Type of mounting element
padlock
Kind of padlock
mandrel
Standard equipment
key x4
Slot width
70mm
Application
cabinets, gates, sheds
Mechanical elements features
  • lock material: brass
  • shackle hardness: 30 HRC
  • steel balls locking the shackle
Gross weight415.39 g
EAN code5903755242716
See other products in this category: Padlocks PROLINE,
*
24271
11 in TME stock
Net price for quantities from 1 pcs - 6.05 EURGross price for quantities from 1 pcs - 7.27 EUR
Net price for quantities from 3 pcs - 5.64 EURGross price for quantities from 3 pcs - 6.77 EUR
No. of pieces (Multiplicity: 1)